-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Seg Alphanumeric LED Display, 1-Character, Green, 12.7mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1106-ND
|
DigiKey | DISPLAY 16SEG 0.5" SGL GRN 18DIP Min Qty: 1 Lead time: 56 Weeks Container: Tube |
899 In Stock |
|
$1.0854 / $2.9500 | Buy Now |
DISTI #
LTP-587G
|
Avnet Americas | Displays Segmented Module 1DIGIT 17LED Green CA 18-Pin DIP - Rail/Tube (Alt: LTP-587G) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1424 / $1.2947 | Buy Now |
DISTI #
859-LTP-587G
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 0 |
|
$1.0800 / $1.1100 | Order Now |
|
Future Electronics | Single Digit 16 Segment Green 0.5" 2.2 mcd Common Anode Alphanumeric LED Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 20 Lead time: 21 Weeks Container: Tray | 0Tray |
|
$1.0900 / $1.1400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 52 |
|
$2.2500 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTP-587G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-587G
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, 1-Character, Green, 12.7mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |