Part Details for LTP-747KR by Lite-On Semiconductor Corporation
Overview of LTP-747KR by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LTP-747KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1554-5-ND
|
DigiKey | LED MATRIX 5X7 0.7" SUPER RED Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7663 In Stock |
|
$1.9063 / $3.2200 | Buy Now |
DISTI #
LTP-747KR
|
Avnet Americas | Displays Dot Matrix Module 35LED Sup. Red Row CC Column CA 12-Pin DIP - Rail/Tube (Alt: LTP-747KR) RoHS: Compliant Min Qty: 1008 Package Multiple: 28 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.0587 / $2.3333 | Buy Now |
DISTI #
859-LTP-747KR
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 1028 |
|
$1.9000 / $3.1100 | Buy Now |
DISTI #
V36:1790_06811497
|
Arrow Electronics | Numeric Displays Module 35LED Sup. Red Anode Column Cathode Row 12-Pin DIP Min Qty: 51 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2250 | Americas - 142 |
|
$1.8280 / $1.9540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 28 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$2.0100 | Buy Now |
DISTI #
67564922
|
Verical | Numeric Displays Module 35LED Sup. Red Anode Column Cathode Row 12-Pin DIP Min Qty: 51 Package Multiple: 1 Date Code: 2250 | Americas - 142 |
|
$1.8280 / $1.9540 | Buy Now |
Part Details for LTP-747KR
LTP-747KR CAD Models
LTP-747KR Part Data Attributes
|
LTP-747KR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-747KR
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, Super Red, 17.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | SUPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 17.22 mm | |
Forward Current-Max | 0.013 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |