Part Details for LTP-757KR by Lite-On Semiconductor Corporation
Overview of LTP-757KR by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTP-757KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1555-5-ND
|
DigiKey | LED MATRIX 5X7 0.7" SUPER RED Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7363 In Stock |
|
$1.9063 / $3.2200 | Buy Now |
DISTI #
LTP-757KR
|
Avnet Americas | Displays Dot Matrix Module 35LED Sup. Red Row CA Column CC 12-Pin DIP - Rail/Tube (Alt: LTP-757KR) RoHS: Compliant Min Qty: 1008 Package Multiple: 28 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.0587 / $2.3333 | Buy Now |
DISTI #
859-LTP-757KR
|
Mouser Electronics | LED Displays & Accessories Super Red Dot Matrix RoHS: Compliant | 1135 |
|
$1.9000 / $3.2200 | Buy Now |
|
Future Electronics | Single Character Dot Matrix Red 0.7" Anode Column Cathode Row LED Display RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 28 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$1.9900 / $2.2400 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ |
Part Details for LTP-757KR
LTP-757KR CAD Models
LTP-757KR Part Data Attributes
|
LTP-757KR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-757KR
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, Super Red, 17.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | SUPER RED | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 17.22 mm | |
Forward Current-Max | 0.013 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |