Part Details for LTP70N06 by World Products Inc
Overview of LTP70N06 by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTP70N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
998 In Stock |
|
$0.3500 / $1.3600 | Buy Now |
DISTI #
51684803
|
Verical | LTP70N06 Min Qty: 50 Package Multiple: 50 Date Code: 1805 | Americas - 950 |
|
$0.5809 / $1.8013 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 3000W, 85VV(RWM), Unidirectional, 1 Element, Silicon, DO-214AB RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.4460 / $0.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
998 In Stock |
|
$0.3500 / $1.3600 | Buy Now |