Part Details for LTPH245D-C384-E by Seiko Instruments Inc
Overview of LTPH245D-C384-E by Seiko Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTPH245D-C384-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-LTPH245D-C384E
|
Mouser Electronics | Printers 76.8X38X16 384 DOTS RoHS: Compliant | 58 |
|
$50.9100 / $60.7500 | Buy Now |
|
Onlinecomponents.com | Thermal Printer Mechanism - 58mm Paper Width - 48mm Printing Width - 60 mm/sec Speed - 8 Dots/mm - 4.2V to 8.5V Supply - Curved. RoHS: Compliant |
3 In Stock |
|
$50.3000 / $65.2300 | Buy Now |
DISTI #
51632052
|
Verical | LTPH245D-C384-E Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 3 |
|
$81.8444 | Buy Now |
|
Master Electronics | Thermal Printer Mechanism - 58mm Paper Width - 48mm Printing Width - 60 mm/sec Speed - 8 Dots/mm - 4.2V to 8.5V Supply - Curved. RoHS: Compliant |
3 In Stock |
|
$50.3000 / $65.2300 | Buy Now |