Part Details for LTR100JZPJ104 by ROHM Semiconductor
Overview of LTR100JZPJ104 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR100JZPJ104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR100JZPJ104CT-ND
|
DigiKey | RES SMD 100K OHM 5% 3W 2512 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3915 In Stock |
|
$0.1401 / $0.8000 | Buy Now |
DISTI #
LTR100JZPJ104
|
Avnet Americas | Res Thick Film 2512 100K Ohm 5% 2W ±200ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: LTR100JZPJ104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1421 / $0.1621 | Buy Now |
DISTI #
755-LTR100JZPJ104
|
Mouser Electronics | Thick Film Resistors - SMD High Power Chip Resistors <, Wide Terminal Type>, RoHS: Compliant | 7990 |
|
$0.1380 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1480 | Buy Now |
DISTI #
LTR100JZPJ104
|
Avnet Americas | Res Thick Film 2512 100K Ohm 5% 2W ±200ppm/°C Molded SMD Embossed T/R - Tape and Reel (Alt: LTR100JZPJ104) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1421 / $0.1621 | Buy Now |
Part Details for LTR100JZPJ104
LTR100JZPJ104 CAD Models
LTR100JZPJ104 Part Data Attributes:
|
LTR100JZPJ104
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR100JZPJ104
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |