Part Details for LTR10EZPJ182 by ROHM Semiconductor
Overview of LTR10EZPJ182 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR10EZPJ182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1986
|
Newark | Res, 1K8, 5%, 0508, 0.25W Rohs Compliant: Yes |Rohm LTR10EZPJ182 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0230 / $0.0850 | Buy Now |
DISTI #
846-LTR10EZPJ182CT-ND
|
DigiKey | RES 1.8K OHM 5% 1/4W 0805 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9997 In Stock |
|
$0.0191 / $0.2000 | Buy Now |
DISTI #
LTR10EZPJ182
|
Avnet Americas | SMD Chip Resistor, 1.8 kohm, ± 5%, 250 mW, 0508 [1220 Metric], Thick Film, High Power, Anti-Surge - Tape and Reel (Alt: LTR10EZPJ182) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
755-LTR10EZPJ182
|
Mouser Electronics | Thick Film Resistors - SMD High Power Chip Resistor, 0805, low ohmic, wide terminal, 5% RoHS: Compliant | 9800 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0187 | Buy Now |
|
Quest Components | 4000 |
|
$0.0840 / $0.4200 | Buy Now | |
DISTI #
LTR10EZPJ182
|
Avnet Americas | SMD Chip Resistor, 1.8 kohm, ± 5%, 250 mW, 0508 [1220 Metric], Thick Film, High Power, Anti-Surge - Tape and Reel (Alt: LTR10EZPJ182) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
LTR10EZPJ182
|
Avnet Americas | SMD Chip Resistor, 1.8 kohm, ± 5%, 250 mW, 0508 [1220 Metric], Thick Film, High Power, Anti-Surge - Tape and Reel (Alt: LTR10EZPJ182) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
4137266
|
element14 Asia-Pacific | RES, 1K8, 5%, 0508, 0.25W RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5000 |
|
$0.0191 / $0.0712 | Buy Now |
DISTI #
4137266RL
|
element14 Asia-Pacific | RES, 1K8, 5%, 0508, 0.25W RoHS: Compliant Min Qty: 500 Container: Reel | 5000 |
|
$0.0191 / $0.0331 | Buy Now |
Part Details for LTR10EZPJ182
LTR10EZPJ182 CAD Models
LTR10EZPJ182 Part Data Attributes
|
LTR10EZPJ182
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR10EZPJ182
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |