Part Details for LTR10EZPJ683 by ROHM Semiconductor
Overview of LTR10EZPJ683 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR10EZPJ683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM68KBUCT-ND
|
DigiKey | RES 68K OHM 5% 1/4W 0805 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6802 In Stock |
|
$0.0191 / $0.2000 | Buy Now |
DISTI #
LTR10EZPJ683
|
Avnet Americas | RES HIGH PWR 0805 68K OHM 1/2W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR10EZPJ683) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
755-LTR10EZPJ683
|
Mouser Electronics | Thick Film Resistors - SMD 0805 68Kohm 5% Rev Term AEC-Q200 RoHS: Compliant | 4900 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0187 | Buy Now |
DISTI #
39222996
|
Verical | Res Thick Film 0508 68K Ohm 5% 0.25W(1/4W) ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1429 Package Multiple: 1 Date Code: 2001 | Americas - 20000 |
|
$0.0471 / $0.0512 | Buy Now |
|
Quest Components | 16000 |
|
$0.0380 / $0.1900 | Buy Now | |
DISTI #
LTR10EZPJ683
|
Avnet Americas | RES HIGH PWR 0805 68K OHM 1/2W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR10EZPJ683) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
LTR10EZPJ683
|
Avnet Americas | RES HIGH PWR 0805 68K OHM 1/2W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR10EZPJ683) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 24000 |
|
$0.0333 / $0.0369 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 20000 |
|
$0.0190 / $0.1000 | Buy Now |
Part Details for LTR10EZPJ683
LTR10EZPJ683 CAD Models
LTR10EZPJ683 Part Data Attributes
|
LTR10EZPJ683
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR10EZPJ683
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |