Part Details for LTR18EZPF15R8 by ROHM Semiconductor
Overview of LTR18EZPF15R8 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR18EZPF15R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR18EZPF15R8CT-ND
|
DigiKey | RES 15.8 OHM 1% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4798 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
LTR18EZPF15R8
|
Avnet Americas | High Power Chip Resistor <Wide Terminal Type> - Tape and Reel (Alt: LTR18EZPF15R8) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
755-LTR18EZPF15R8
|
Mouser Electronics | Thick Film Resistors - SMD High Power Chip Resistor <Wide Terminal Type> RoHS: Compliant | 9950 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0240 | Buy Now |
DISTI #
LTR18EZPF15R8
|
Avnet Americas | High Power Chip Resistor <Wide Terminal Type> - Tape and Reel (Alt: LTR18EZPF15R8) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
DISTI #
LTR18EZPF15R8
|
Avnet Americas | High Power Chip Resistor <Wide Terminal Type> - Tape and Reel (Alt: LTR18EZPF15R8) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0230 / $0.0263 | Buy Now |
Part Details for LTR18EZPF15R8
LTR18EZPF15R8 CAD Models
LTR18EZPF15R8 Part Data Attributes
|
LTR18EZPF15R8
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPF15R8
ROHM Semiconductor
Fixed Resistor, 0.5W, 15.8ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |