Part Details for LTR18EZPJ182 by ROHM Semiconductor
Overview of LTR18EZPJ182 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPJ182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR18EZPJ182CT-ND
|
DigiKey | RES 1.8K OHM 5% 3/4W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4855 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
LTR18EZPJ182
|
Avnet Americas | RES HIGH PWR 1206 1.8K OHM 1W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR18EZPJ182) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
755-LTR18EZPJ182
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.8Kohm 5% Rev Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.2100 | Order Now |
|
Future Electronics | Res High Pwr 1206 1.8K Ohm 1W 5% Wide Term SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0194 / $0.0218 | Buy Now |
DISTI #
63308848
|
Verical | Res Thick Film 0612 1.8K Ohm 5% 0.75W(3/4W) ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1137 Package Multiple: 1 Date Code: 2201 | Americas - 20000 |
|
$0.0592 / $0.0643 | Buy Now |
|
Quest Components | 16064 |
|
$0.0525 / $0.3000 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 20000 |
|
$0.0300 / $0.0900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 80 |
|
$0.0300 / $0.0900 | Buy Now |
Part Details for LTR18EZPJ182
LTR18EZPJ182 CAD Models
LTR18EZPJ182 Part Data Attributes:
|
LTR18EZPJ182
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPJ182
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |