Part Details for LTR18EZPJ511 by ROHM Semiconductor
Overview of LTR18EZPJ511 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR18EZPJ511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0869
|
Newark | Res, 510R, 5%, 0.75W, 1206, Thick Film Rohs Compliant: Yes |Rohm LTR18EZPJ511 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 / $0.1080 | Buy Now |
DISTI #
RHM510ZCT-ND
|
DigiKey | RES 510 OHM 5% 1.5W 1206 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4504 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
LTR18EZPJ511
|
Avnet Americas | Res High Power Thick Film 1206 510 Ohm 5% 3/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPJ511) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
755-LTR18EZPJ511
|
Mouser Electronics | Thick Film Resistors - SMD 0612 510ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 1747 |
|
$0.0190 / $0.2100 | Buy Now |
|
Future Electronics | Thick Film Resistors 1206 510ohm 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0200 | Buy Now |
|
Quest Components | 15920 |
|
$0.0525 / $0.3000 | Buy Now | |
DISTI #
LTR18EZPJ511
|
Avnet Americas | Res High Power Thick Film 1206 510 Ohm 5% 3/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPJ511) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
LTR18EZPJ511
|
Avnet Americas | Res High Power Thick Film 1206 510 Ohm 5% 3/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: LTR18EZPJ511) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0219 | Buy Now |
DISTI #
LTR18EZPJ511
|
Avnet Asia | Res High Power Thick Film 1206 510 Ohm 5% 3/4W ±200ppm/°C Molded Paper T/R (Alt: LTR18EZPJ511) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3254972RL
|
element14 Asia-Pacific | RES, 510R, 5%, 0612, 1.5W RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0324 / $0.0382 | Buy Now |
Part Details for LTR18EZPJ511
LTR18EZPJ511 CAD Models
LTR18EZPJ511 Part Data Attributes
|
LTR18EZPJ511
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR18EZPJ511
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |