Part Details for LTR50UZPF3600 by ROHM Semiconductor
Overview of LTR50UZPF3600 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR50UZPF3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM360ACCT-ND
|
DigiKey | RES SMD 360 OHM 1% 1W 2010 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8051 In Stock |
|
$0.1212 / $0.6900 | Buy Now |
DISTI #
LTR50UZPF3600
|
Avnet Americas | RES HIGH PWR 2010 360 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR50UZPF3600) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
DISTI #
755-LTR50UZPF3600
|
Mouser Electronics | Thick Film Resistors - SMD 02010 360ohm 1% Rev Term AEC-Q200 RoHS: Compliant | 5000 |
|
$0.1170 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0947 | Buy Now |
DISTI #
LTR50UZPF3600
|
Avnet Americas | RES HIGH PWR 2010 360 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR50UZPF3600) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
|
Ameya Holding Limited | RES SMD 360 OHM 1W 2010 WIDE Min Qty: 1 | 4700-Authorized Distributor |
|
$0.0853 / $0.5684 | Buy Now |
DISTI #
LTR50UZPF3600
|
Avnet Americas | RES HIGH PWR 2010 360 OHM 1W 1% WIDE TERM SMD - Tape and Reel (Alt: LTR50UZPF3600) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 65 |
|
$0.1110 / $0.3290 | Buy Now |
Part Details for LTR50UZPF3600
LTR50UZPF3600 CAD Models
LTR50UZPF3600 Part Data Attributes
|
LTR50UZPF3600
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR50UZPF3600
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |