Part Details for LTR50UZPJ131 by ROHM Semiconductor
Overview of LTR50UZPJ131 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR50UZPJ131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTR50UZPJ131-ND
|
DigiKey | RES SMD 130 OHM 5% 1W 2010 WIDE Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1138 | Buy Now |
DISTI #
LTR50UZPJ131
|
Avnet Americas | RES HIGH PWR 2010 130 OHM 1W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR50UZPJ131) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
DISTI #
755-LTR50UZPJ131
|
Mouser Electronics | Thick Film Resistors - SMD 2010 130ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.0800 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0854 | Buy Now |
|
Quest Components | 4000 |
|
$0.1840 / $0.9200 | Buy Now | |
DISTI #
LTR50UZPJ131
|
Avnet Americas | RES HIGH PWR 2010 130 OHM 1W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR50UZPJ131) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0920 / $0.2740 | Buy Now |
Part Details for LTR50UZPJ131
LTR50UZPJ131 CAD Models
LTR50UZPJ131 Part Data Attributes:
|
LTR50UZPJ131
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR50UZPJ131
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |