Part Details for LTR50UZPJ200 by ROHM Semiconductor
Overview of LTR50UZPJ200 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTR50UZPJ200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTR50UZPJ200-ND
|
DigiKey | RES SMD 20 OHM 5% 1W 2010 WIDE Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1138 | Buy Now |
DISTI #
LTR50UZPJ200
|
Avnet Americas | RES HIGH PWR 2010 20 OHM 1W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR50UZPJ200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
DISTI #
755-LTR50UZPJ200
|
Mouser Electronics | Thick Film Resistors - SMD 2010 20ohm 5% Rev Term AEC-Q200 RoHS: Compliant | 0 |
|
$0.0800 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0854 | Buy Now |
|
Bristol Electronics | 4052 |
|
RFQ | ||
|
Quest Components | 7664 |
|
$0.0860 / $0.4300 | Buy Now | |
|
Quest Components | 3241 |
|
$0.1032 / $0.5160 | Buy Now | |
DISTI #
LTR50UZPJ200
|
Avnet Americas | RES HIGH PWR 2010 20 OHM 1W 5% WIDE TERM SMD - Tape and Reel (Alt: LTR50UZPJ200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 9580 |
|
$0.0430 / $0.1970 | Buy Now |
Part Details for LTR50UZPJ200
LTR50UZPJ200 CAD Models
LTR50UZPJ200 Part Data Attributes:
|
LTR50UZPJ200
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR50UZPJ200
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for LTR50UZPJ200
This table gives cross-reference parts and alternative options found for LTR50UZPJ200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTR50UZPJ200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR201WJ0200B5E | Fixed Resistor, Thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR50UZPJ200 vs WR201WJ0200B5E |
WR201WJ0200B4E | Fixed Resistor, Thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR50UZPJ200 vs WR201WJ0200B4E |
WR201WJ0200C4E | Fixed Resistor, Thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR50UZPJ200 vs WR201WJ0200C4E |
WR201WJ0200CCE | Fixed Resistor, Thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR50UZPJ200 vs WR201WJ0200CCE |
WR201WJ0200TCE | Fixed Resistor, Thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | LTR50UZPJ200 vs WR201WJ0200TCE |