Part Details for LTS-2807SKG-P by Lite-On Semiconductor Corporation
Overview of LTS-2807SKG-P by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LTS-2807SKG-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-2807SKG-P-ND
|
DigiKey | DISPLAY 1DGT GREEN 0.2" SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-2807SKG-P
|
Avnet Americas | DISPLAY, 1- DIG SMD, ALLNGAP GRN, 0.2",GRAY W/WHITE SEGMENTS - Tape and Reel (Alt: LTS-2807SKG-P) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
859-LTS-2807SKG-P
|
Mouser Electronics | LED Displays & Accessories 1-Digit SMD Display Grn 0.2" Gry w/Wht RoHS: Compliant | 0 |
|
$0.8750 / $0.9630 | Order Now |
DISTI #
LTS-2807SKG-P
|
Avnet Americas | DISPLAY, 1- DIG SMD, ALLNGAP GRN, 0.2",GRAY W/WHITE SEGMENTS - Tape and Reel (Alt: LTS-2807SKG-P) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |
Part Details for LTS-2807SKG-P
LTS-2807SKG-P CAD Models
LTS-2807SKG-P Part Data Attributes:
|
LTS-2807SKG-P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-2807SKG-P
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.0004 cd | |
Luminous Intensity-Nom | 0.7 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 574 nm |