Part Details for LTS-4510AG by Lite-On Semiconductor Corporation
Overview of LTS-4510AG by Lite-On Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for LTS-4510AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2002-5-ND
|
DigiKey | DISPLAY 7SEG 0.4" SGL GRN 14DIP Min Qty: 1 Lead time: 56 Weeks Container: Tube |
2320 In Stock |
|
$0.5612 / $1.7500 | Buy Now |
DISTI #
LTS-4510AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 14-Pin PDIP - Rail/Tube (Alt: LTS-4510AG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5906 / $0.6694 | Buy Now |
DISTI #
859-LTS-4510AG
|
Mouser Electronics | LED Displays & Accessories 1-DIG Green CARHD RoHS: Compliant | 1000 |
|
$0.5460 / $1.6600 | Buy Now |
|
Future Electronics | Single Digit Seven Segment Green 0.4" Common Anode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.6550 / $0.7900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 10.16 mm | 11 |
|
$1.0238 / $1.2285 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 10.16 mm (Also Known As: LTS4510AG) | 11 |
|
$1.0238 / $1.2285 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 10.16 mm (Also Known As: LTS4510AG) | 52 |
|
$1.4625 / $3.9000 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 10.16 mm | 52 |
|
$1.4625 / $3.9000 | Buy Now |
Part Details for LTS-4510AG
LTS-4510AG CAD Models
LTS-4510AG Part Data Attributes
|
LTS-4510AG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4510AG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10.16mm
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |