Part Details for LTS-546AG by Lite-On Semiconductor Corporation
Overview of LTS-546AG by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTS-546AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-546AG-ND
|
DigiKey | DISPLAY 7SEG 0.52" SGL GRN 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-546AG
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTS-546AG) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-546AG
|
Mouser Electronics | LED Displays & Accessories 1-DIG Green CARHD RoHS: Compliant | 0 |
|
$0.5630 / $0.5860 | Order Now |
|
Bristol Electronics | 47050 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 13.2MM | 30 |
|
$0.7601 / $1.2669 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 13.2MM | 37640 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for LTS-546AG
LTS-546AG CAD Models
LTS-546AG Part Data Attributes
|
LTS-546AG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-546AG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 13.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |
Alternate Parts for LTS-546AG
This table gives cross-reference parts and alternative options found for LTS-546AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-546AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA-401MF | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm | ROHM Semiconductor | LTS-546AG vs LA-401MF |
LA-501MF | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 12.5mm | ROHM Semiconductor | LTS-546AG vs LA-501MF |