Part Details for LTS-546AWC by Lite-On Semiconductor Corporation
Overview of LTS-546AWC by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTS-546AWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-546AWC-ND
|
DigiKey | DISPLAY 7SEG 0.52" SGL RED 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-546AWC
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP - Rail/Tube (Alt: LTS-546AWC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-546AWC
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$1.0200 / $1.1200 | Order Now |
DISTI #
LTS-546AWC
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP - Rail/Tube (Alt: LTS-546AWC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTS-546AWC
|
TME | Display: LED, 7-segment, 13.2mm, 0.52", No.char: 1, red, 0.8mcd Min Qty: 1 | 900 |
|
$0.4100 / $0.9700 | Buy Now |
DISTI #
LED7743
|
Rutronik | 7-SEG.DISPL.RED 1D 13MM C.A. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 3069 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5120 / $0.5839 | Buy Now |
Part Details for LTS-546AWC
LTS-546AWC CAD Models
LTS-546AWC Part Data Attributes:
|
LTS-546AWC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-546AWC
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 13.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | TIN/LEAD (SN/PB) |