Part Details for LTS-6780R by Lite-On Semiconductor Corporation
Overview of LTS-6780R by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTS-6780R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | 7 SEG NUMERIC DISPLAY, RED, 14.2mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 36 |
|
$12.5000 | Buy Now |
Part Details for LTS-6780R
LTS-6780R CAD Models
LTS-6780R Part Data Attributes:
|
LTS-6780R
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-6780R
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTS-6780R
This table gives cross-reference parts and alternative options found for LTS-6780R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-6780R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKR163 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 15.24mm, 12.50 X 19 MM, LEAD FREE PACKAGE-10 | Stanley Electric Co | LTS-6780R vs NKR163 |
MAN6780 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, PLASTIC PACKAGE-18 | Everlight Electronics Co Ltd | LTS-6780R vs MAN6780 |
LTS-5303AR | Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, | Lite-On Semiconductor Corporation | LTS-6780R vs LTS-5303AR |
LA-501VP | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 12.5mm | ROHM Semiconductor | LTS-6780R vs LA-501VP |
HDSP-5303 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm, DIP-10 | Hewlett Packard Co | LTS-6780R vs HDSP-5303 |