-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Yellow/green, Water Clear, 2mm, GREEN PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2034-1-ND
|
DigiKey | LED GRN/YLW CLR CHIP SMD R/A Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9386 In Stock |
|
$0.0653 / $0.4000 | Buy Now |
DISTI #
LTST-S326KGJSKT
|
Avnet Americas | LED Bi-Color Green/Yellow 574nm/591nm 3-Pin Chip LED T/R - Tape and Reel (Alt: LTST-S326KGJSKT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0684 / $0.0776 | Buy Now |
DISTI #
859-LTST-S326KGJSKT
|
Mouser Electronics | Standard LEDs - SMD Green/Yellow Clear 571nm/589nm RoHS: Compliant | 6662 |
|
$0.0670 / $0.4000 | Buy Now |
|
Future Electronics | Yellow/Green 130° Water Clear 35/75 mcd 2 V 20 mA Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0608 / $0.0683 | Buy Now |
|
Bristol Electronics | 1633 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | DUAL COLOR LED, YELLOW/GREEN, WATER CLEAR, 2MM | 1306 |
|
$0.1914 / $0.6380 | Buy Now |
DISTI #
LED17744
|
Rutronik | SIDE LED 1208 DUAL COLOR GRE/YE RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0620 / $0.0710 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 579 |
|
RFQ | |
DISTI #
LTST-S326KGJSKT
|
Avnet Asia | LED Bi-Color Green/Yellow 574nm/591nm 3-Pin Chip LED T/R (Alt: LTST-S326KGJSKT) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-S326KGJSKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-S326KGJSKT
Lite-On Semiconductor Corporation
Dual Color LED, Yellow/green, Water Clear, 2mm, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ULTRA BRIGHT YELLOW/ULTRA BRIGHT GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 75.0/35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591/574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 130 deg |