Part Details for LTV-8141M by Lite-On Semiconductor Corporation
Overview of LTV-8141M by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTV-8141M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-8141M-ND
|
DigiKey | OPTOISOLTR 5KV DARLINGTON 4-DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTV-8141M
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP - Rail/Tube (Alt: LTV-8141M) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTV-8141M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler RoHS: Compliant | 0 |
|
$0.2090 / $0.2170 | Order Now |
|
Quest Components | 880 |
|
$0.3864 / $0.9660 | Buy Now | |
DISTI #
LTV-8141M
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP - Rail/Tube (Alt: LTV-8141M) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTV-8141M
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP - Rail/Tube (Alt: LTV-8141M) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
Part Details for LTV-8141M
LTV-8141M CAD Models
LTV-8141M Part Data Attributes
|
LTV-8141M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-8141M
Lite-On Semiconductor Corporation
AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1996-04-01 | |
Samacsys Manufacturer | Lite-On | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 600% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | NO |
Alternate Parts for LTV-8141M
This table gives cross-reference parts and alternative options found for LTV-8141M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-8141M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL194A | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | LTV-8141M vs TIL194A |
TLP626 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Isocom Components | LTV-8141M vs TLP626 |
PS2566L1-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | LTV-8141M vs PS2566L1-1 |
PS2566-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics America Inc | LTV-8141M vs PS2566-1 |
TIL194A | 1-Channel AC Input Optocoupler 4-PDIP | Texas Instruments | LTV-8141M vs TIL194A |
PS2506-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics America Inc | LTV-8141M vs PS2506-1 |
TLP620 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Isocom Components | LTV-8141M vs TLP620 |
PC814 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | LTV-8141M vs PC814 |
TIL195 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | Isocom LTD | LTV-8141M vs TIL195 |
TIL195 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | LTV-8141M vs TIL195 |