-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2035-1-ND
|
DigiKey | OPTOISOLTR 5KV DARLINGTON 4-SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7756 In Stock |
|
$0.2216 / $0.7600 | Buy Now |
DISTI #
LTV-8141S-TA1
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMT T/R - Tape and Reel (Alt: LTV-8141S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2279 / $0.2583 | Buy Now |
DISTI #
859-LTV-8141S-TA1
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler RoHS: Compliant | 4942 |
|
$0.2190 / $0.7500 | Buy Now |
|
Future Electronics | OPTOCOUPLER,AC,600%,5KV,4 PIN,SMT,T&R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2150 / $0.2400 | Buy Now |
DISTI #
LTV-8141S-TA1
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMT T/R - Tape and Reel (Alt: LTV-8141S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2279 / $0.2583 | Buy Now |
DISTI #
LTV-8141S-TA1
|
Avnet Americas | Optocoupler AC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMT T/R - Tape and Reel (Alt: LTV-8141S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2279 / $0.2583 | Buy Now |
|
CHIPMALL.COM LIMITED | 35V 5kV 80mA 800mV@5mA,20mA 1 1.2V AC,DC SMD-4P Optocouplers - Phototransistor Output ROHS | 858 |
|
$0.1784 / $0.3392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-8141S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-8141S-TA1
Lite-On Semiconductor Corporation
AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 1996-11-01 | |
Samacsys Manufacturer | Lite-On | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 600% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for LTV-8141S-TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-8141S-TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV8141S-TA1 | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV-8141S-TA1 vs LTV8141S-TA1 |