Part Details for LTW-2835AZI40 by Lite-On Semiconductor Corporation
Overview of LTW-2835AZI40 by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTW-2835AZI40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTW-2835AZI40
|
TME | LED, SMD, 2835, white neutral, 32÷36lm, 4000K, 80, 120°, 65mA, 656mW Min Qty: 5 | 5260 |
|
$0.0297 / $0.1320 | Buy Now |