-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTW-M670ZVSCT-ND
|
DigiKey | LED WHITE SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0771 / $0.4600 | Buy Now |
DISTI #
LTW-M670ZVS
|
Avnet Americas | SMD, PLCC, INGAN WHITE, 2000MCD - Tape and Reel (Alt: LTW-M670ZVS) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0775 / $0.0878 | Buy Now |
DISTI #
859-LTWM670ZVS
|
Mouser Electronics | Standard LEDs - SMD InGaN White, 2000MCD SMD PLCC RoHS: Compliant | 6519 |
|
$0.0730 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0756 | Buy Now |
DISTI #
LTW-M670ZVS
|
Avnet Americas | SMD, PLCC, INGAN WHITE, 2000MCD - Tape and Reel (Alt: LTW-M670ZVS) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0775 / $0.0878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTW-M670ZVS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-M670ZVS
Lite-On Semiconductor Corporation
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.5 V | |
Lens Type | YELLOW | |
Luminous Intensity-Min | 1.4 cd | |
Luminous Intensity-Nom | 1850.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 445 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 120 deg |