Part Details for LU1-006-600 by Rosenberger
Overview of LU1-006-600 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LU1-006-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LU1-006-600-ND
|
DigiKey | CBL ASSY 2.92MM JACK-JACK 23.62" Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,560.9700 | Buy Now |
DISTI #
476-LU1-006-600
|
Mouser Electronics | RF Test Cables TESTCABLE VA RoHS: Compliant | 0 |
|
$2,560.7400 | Order Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |