Part Details for LU5351-GL by Siemens
Overview of LU5351-GL by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LU5351-GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 800 |
|
$0.1462 / $0.4875 | Buy Now |
|
Quest Components | T-1 3/4 DUAL COLOR LED, SUPER RED/GREEN, 5 mm | 161131 |
|
$0.0945 / $0.2700 | Buy Now |
|
Quest Components | T-1 3/4 DUAL COLOR LED, SUPER RED/GREEN, 5 mm | 640 |
|
$0.1300 / $0.6500 | Buy Now |
Part Details for LU5351-GL
LU5351-GL CAD Models
LU5351-GL Part Data Attributes
|
LU5351-GL
Siemens
Buy Now
Datasheet
|
Compare Parts:
LU5351-GL
Siemens
Dual Color LED, Super Red/green, Colorless, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.04 A | |
Lens Type | COLORLESS | |
Luminous Intensity-Nom | 10.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |