Part Details for LV-W-1G by Panduit Corp
Overview of LV-W-1G by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV-W-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T1661
|
Newark | Low Voltage Retrofit Mounting Plate Brac |Panduit LV-W-1G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LV-W-1G
|
Avnet Americas | LOW VOLTAGE RETROFIT MOUNTING PLATE BRAC - Bag (Alt: LV-W-1G) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.6486 | Buy Now |
DISTI #
71263608
|
RS | Low voltage retrofit mounting plate bracket, single gang box with screws. | Panduit LV-W-1G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $2.6200 | RFQ |
DISTI #
PANLV-W-1G
|
Heilind Electronics | LOW VOLTAGE RETROFIT MOUNTING PLATE BRAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Low voltage retrofit mounting plate bracket, single gang box with screws. RoHS: Compliant |
45 In Stock |
|
$1.8800 / $2.4100 | Buy Now |
DISTI #
000000000003339129
|
Sager | Cable Mounting & Accessories Low Voltage Retrofit Mounting Plate Brckt Min Qty: 100 | 0 |
|
$1.7200 / $2.1700 | Buy Now |
|
Master Electronics | Low voltage retrofit mounting plate bracket, single gang box with screws. RoHS: Compliant |
45 In Stock |
|
$1.8800 / $2.4100 | Buy Now |