Part Details for LV11961HA-AH by onsemi
Overview of LV11961HA-AH by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV11961HA-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0677
|
Newark | Motor Driver, Fan Motor, Hssop-14, Motor Type:Single Phase Fan Motor, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:-, Ic Case/Package:Hssop, No. Of Pins:14Pins, Supply Voltage Min:3.6V, Supply Voltage Max:16V Rohs Compliant: Yes |Onsemi LV11961HA-AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
93X6367
|
Newark | Motor Driver, Fan Motor, Hssop-14, Motor Type:Single Phase Fan Motor, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:-, Ic Case/Package:Hssop, No. Of Pins:14Pins, Supply Voltage Min:3.6V, Supply Voltage Max:16V Rohs Compliant: Yes |Onsemi LV11961HA-AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V79:2366_23246390
|
Arrow Electronics | Single-phase FAN Motor Driver Min Qty: 1 Package Multiple: 1 Date Code: 1503 | Americas - 2000 |
|
$1.0408 | Buy Now |
DISTI #
V72:2272_07300373
|
Arrow Electronics | Single-phase FAN Motor Driver Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1503 Container: Cut Strips | Americas - 1994 |
|
$1.0512 / $1.0553 | Buy Now |
DISTI #
32380258
|
Verical | Single-phase FAN Motor Driver Min Qty: 6 Package Multiple: 1 Date Code: 1503 | Americas - 2000 |
|
$1.0408 | Buy Now |
DISTI #
25774041
|
Verical | Single-phase FAN Motor Driver Min Qty: 45 Package Multiple: 1 Date Code: 1503 | Americas - 1994 |
|
$1.0512 / $1.0541 | Buy Now |
|
Bristol Electronics | 1990 |
|
RFQ | ||
|
Quest Components | 1592 |
|
$1.3920 / $3.7120 | Buy Now | |
|
Rochester Electronics | Brushless DC Motor Controller, 1A, BICMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 447295 |
|
$1.1600 / $1.3600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
Part Details for LV11961HA-AH
LV11961HA-AH CAD Models
LV11961HA-AH Part Data Attributes
|
LV11961HA-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV11961HA-AH
onsemi
Single-phase FAN Motor Driver, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.225 INCH, HALOGEN AND LEAD FREE, HSSOP-14 | |
Manufacturer Package Code | 944AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP14/20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LV11961HA-AH
This table gives cross-reference parts and alternative options found for LV11961HA-AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV11961HA-AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11961-TLM-E | Single-Phase Full-Wave Fan Motor Driver, HSSOP14 (225mil), 2000-REEL | onsemi | LV11961HA-AH vs LB11961-TLM-E |
LB11961V-MPB-E | Single-Phase Full-Wave Fan Motor Driver, SSOP16 (225mil), 90-FNFLD | onsemi | LV11961HA-AH vs LB11961V-MPB-E |
LB11961V | Brushless DC Motor Controller, 1A, BIPolar, PDSO16, 0.225 INCH, SSOP-16 | SANYO Electric Co Ltd | LV11961HA-AH vs LB11961V |
LB11961-MPB-H | Single-Phase Full-Wave Fan Motor Driver, HSSOP14 (225mil), 70-FNFLD | onsemi | LV11961HA-AH vs LB11961-MPB-H |
LB11961V-MPB-H | Single-Phase Full-Wave Fan Motor Driver, SSOP16 (225mil), 90-FNFLD | onsemi | LV11961HA-AH vs LB11961V-MPB-H |
LB11961V-TLM-E | Single-Phase Full-Wave Fan Motor Driver, SSOP16 (225mil), 2000-REEL | onsemi | LV11961HA-AH vs LB11961V-TLM-E |
LB11961-TLM-H | Single-Phase Full-Wave Fan Motor Driver, HSSOP14 (225mil), 2000-REEL | onsemi | LV11961HA-AH vs LB11961-TLM-H |