Part Details for LV12S28-200 by Wall Industries Inc
Overview of LV12S28-200 by Wall Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV12S28-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LV12S28-200
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LV12S28-200
LV12S28-200 CAD Models
LV12S28-200 Part Data Attributes
|
LV12S28-200
Wall Industries Inc
Buy Now
Datasheet
|
Compare Parts:
LV12S28-200
Wall Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, HALF BRICK PACKAGE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALL INDUSTRIES INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 25.2 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for LV12S28-200
This table gives cross-reference parts and alternative options found for LV12S28-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV12S28-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV12S28-200TH | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, HALF BRICK PACKAGE-10 | Wall Industries Inc | LV12S28-200 vs LV12S28-200TH |
VE-B0L-EU-S | DC-DC Regulated Power Supply Module, 1 Output, 200W, | Vicor Corporation | LV12S28-200 vs VE-B0L-EU-S |
LV12S28-200R | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, HALF BRICK PACKAGE-10 | Wall Industries Inc | LV12S28-200 vs LV12S28-200R |
LV12S28-200RTH | DC-DC Regulated Power Supply Module, | Wall Industries Inc | LV12S28-200 vs LV12S28-200RTH |
VI-B0L-EU-S | DC-DC Regulated Power Supply Module, 1 Output, 200W, | Vicor Corporation | LV12S28-200 vs VI-B0L-EU-S |