Part Details for LV88553JA-AH by onsemi
Overview of LV88553JA-AH by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for LV88553JA-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1950
|
Newark | Motor Driver, -40 To 105 Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:50Ma, Output Voltage:16V, Driver Case Style:Ssop, No. Of Pins:20Pins, Supply Voltage Min:3.9V, Supply Voltage Max:16V, Operating Rohs Compliant: Yes |Onsemi LV88553JA-AH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $2.3100 | Buy Now |
DISTI #
2156-LV88553JA-AH-488-ND
|
DigiKey | MOTOR DRIVER, SINGLE-PHASE, PWM, Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
41980 In Stock |
|
$1.1200 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.1526 / $3.0736 | Buy Now | |
|
Rochester Electronics | LV88553 - Motor Driver, Single-Phase, PWM, Full-Wave, BLDC RoHS: Compliant Status: Active Min Qty: 1 | 41980 |
|
$0.9631 / $1.1300 | Buy Now |
DISTI #
3018912
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 41980 |
|
$1.1139 / $2.5464 | Buy Now |
DISTI #
3018912RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 41980 |
|
$1.1139 / $1.7311 | Buy Now |
|
Flip Electronics | Stock | 2000 |
|
RFQ |
Part Details for LV88553JA-AH
LV88553JA-AH CAD Models
LV88553JA-AH Part Data Attributes
|
LV88553JA-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV88553JA-AH
onsemi
Motor Driver, Single-Phase, PWM, Full-Wave, BLDC, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 565AP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-12-11 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e6 | |
Length | 5.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |