Part Details for LV88553RTXG by onsemi
Overview of LV88553RTXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for LV88553RTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1951
|
Newark | Motor Driver, -40 To 105 Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:50Ma, Output Voltage:16V, Driver Case Style:Vct, No. Of Pins:20Pins, Supply Voltage Min:3.9V, Supply Voltage Max:16V, Operating Rohs Compliant: Yes |Onsemi LV88553RTXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4200 | Buy Now |
DISTI #
LV88553RTXG
|
Avnet Americas | Motor Driver Single-Phase PWM Full-Wave BLDC Motor 20-Pin VCT T/R - Tape and Reel (Alt: LV88553RTXG) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.1832 / $3.1552 | Buy Now | |
|
Rochester Electronics | LV88553 - Motor Driver, Single-Phase, PWM, Full-Wave, BLDC RoHS: Not Compliant pbFree: No Status: Active Min Qty: 1 | 10000 |
|
$0.9840 / $1.1600 | Buy Now |
DISTI #
LV88553RTXG
|
Avnet Americas | Motor Driver Single-Phase PWM Full-Wave BLDC Motor 20-Pin VCT T/R - Tape and Reel (Alt: LV88553RTXG) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
DISTI #
LV88553RTXG
|
Avnet Americas | Motor Driver Single-Phase PWM Full-Wave BLDC Motor 20-Pin VCT T/R - Tape and Reel (Alt: LV88553RTXG) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
DISTI #
3018913
|
Farnell | MOTOR DRIVER, -40 TO 105 DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1352 / $2.6061 | Buy Now |
DISTI #
3018913RL
|
Farnell | MOTOR DRIVER, -40 TO 105 DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.1352 / $1.7792 | Buy Now |
|
Flip Electronics | Stock, ship today | 12000 |
|
$0.7800 | RFQ |
Part Details for LV88553RTXG
LV88553RTXG CAD Models
LV88553RTXG Part Data Attributes
|
LV88553RTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV88553RTXG
onsemi
Motor Driver, Single-Phase, PWM, Full-Wave, BLDC, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 601AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-12-11 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |