Part Details for LV88561RTXG by onsemi
Overview of LV88561RTXG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV88561RTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4725
|
Newark | Motor Driver, -40 To 105Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:50Ma, Output Voltage:16V, Driver Case Style:Vct, No. Of Pins:20Pins, Supply Voltage Min:3.9V, Supply Voltage Max:16V, Product Range:- Rohs Compliant: Yes |Onsemi LV88561RTXG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9830 / $1.2500 | Buy Now |
DISTI #
LV88561RTXG
|
Avnet Americas | Motor Driver 12V 20-Pin VCT T/R - Tape and Reel (Alt: LV88561RTXG) RoHS: Compliant Min Qty: 736 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 34000 Partner Stock |
|
$0.8432 / $1.0064 | Buy Now |
|
Rochester Electronics | LV88561 - Motor Driver, Single-Phase, PWM, Full-Wave Status: Obsolete Min Qty: 1 | 79276 |
|
$0.9840 / $1.1600 | Buy Now |
|
Flip Electronics | Stock, ship today | 34000 |
|
$0.6800 | RFQ |
Part Details for LV88561RTXG
LV88561RTXG CAD Models
LV88561RTXG Part Data Attributes:
|
LV88561RTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV88561RTXG
onsemi
Motor Driver, Single-Phase, PWM, Full-Wave, BLDC for 24V/48V fan, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 601AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |