Part Details for LVO-MSP-16-ST by Ruland Manufacturing Co Inc
Overview of LVO-MSP-16-ST by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9215BRUZ-80 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZ-65 | Analog Devices | 10 Bit Low Power 65/80/105 Msp | |
AD9215BRUZRL7-105 | Analog Devices | 10 Bit Low Power 65/80/105 Msp |
Price & Stock for LVO-MSP-16-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-LVO-MSP-16-ST-ND
|
DigiKey | 16 MM STAINLESS COLLAR & LEVER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
49 In Stock |
|
$97.4100 | Buy Now |
DISTI #
72622101
|
RS | SHAFT COLLAR WITH LEVER 2-PIECE 16MM BORE 316 STAINLESS COLLAR STEEL LEVER | Ruland Manufacturing LVO-MSP-16-ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$132.8900 | RFQ |