Part Details for LVR03R0200FB12 by Vishay Dale
Overview of LVR03R0200FB12 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVR03R0200FB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL STRIP, 3W, 0.02OHM, 0.2449V, 1% +/-TOL, 350PPM/CEL, THROUGH HOLE MOUNT | 123 |
|
$1.3000 / $2.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for LVR03R0200FB12
LVR03R0200FB12 CAD Models
LVR03R0200FB12 Part Data Attributes:
|
LVR03R0200FB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
LVR03R0200FB12
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 0.02 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.21 mm | |
Package Length | 14.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-49465 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.2449 V |
Alternate Parts for LVR03R0200FB12
This table gives cross-reference parts and alternative options found for LVR03R0200FB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LVR03R0200FB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LVR03R0200FE70 | Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.2449V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | LVR03R0200FB12 vs LVR03R0200FE70 |
LVR03R0200FB12 | Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.2449V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | LVR03R0200FB12 vs LVR03R0200FB12 |
LVR03R0200FE12 | Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.2449V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | LVR03R0200FB12 vs LVR03R0200FE12 |