-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5546
|
Newark | Fuse, Resettable Ptc, 240Vac, 2A, Th, Thermistor Mounting:Through Hole, Product Range:Polyswitch Lvr Series, Holding Current:2A, Tripping Current:4A, Voltage Rating:240Vac, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Littelfuse LVR200S-240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 462 |
|
$1.0700 / $2.4400 | Buy Now |
DISTI #
94W8507
|
Newark | Rline |Littelfuse LVR200S-240 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.4800 | Buy Now |
DISTI #
LVR200S-240-ND
|
DigiKey | PTC RESET FUSE 240V 2A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6798 In Stock |
|
$0.9425 / $2.1600 | Buy Now |
DISTI #
650-LVR200S-240
|
Mouser Electronics | Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET RoHS: Compliant | 2443 |
|
$1.0800 / $2.2900 | Buy Now |
DISTI #
E02:0323_07133325
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 4A(trip) 240V 20A 4.52W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2342 | Europe - 182 |
|
$1.0645 / $1.8881 | Buy Now |
DISTI #
V99:2348_16263997
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 4A(trip) 240V 20A 4.52W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2220 | Americas - 9 |
|
$1.0125 / $1.4863 | Buy Now |
|
Future Electronics | LVR Series 240 V 2 A Straight Radial PolySwitch Resettable Device RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.9950 / $1.1100 | Buy Now |
|
Future Electronics | LVR Series 240 V 2 A Straight Radial PolySwitch Resettable Device RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.9950 / $1.1100 | Buy Now |
DISTI #
76842581
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 240V 20A 4.52W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2342 | Americas - 180 |
|
$1.0620 / $1.8085 | Buy Now |
DISTI #
62837706
|
Verical | PTC Resettable Fuse 2A(hold) 4A(trip) 240V 20A 4.52W 28s 0.089Ohm Radial 24.9 X 6.1 X 33.8mm Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2220 | Americas - 9 |
|
$1.0125 / $1.4516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVR200S-240
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LVR200S-240
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 33.8 mm | |
Package Length | 24.9 mm | |
Package Style | Radial | |
Package Width | 6.1 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.089 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 240 V |