Part Details for LVS1-04C05-2780-00 by New Energy LLC
Overview of LVS1-04C05-2780-00 by New Energy LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LVS1-04C05-2780-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LVS1-04C05-2780-00-ND
|
DigiKey | LED MOD MHD-G WARM WHT SQU 2700K Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.9125 | Buy Now |
DISTI #
LVS1-04C05-2780-00
|
Avnet Americas | Cree Standard MHD-G LED Module 2x2 LEDs White 2700K 80 CRI 3-Step 6796lm 76W - Trays (Alt: LVS1-04C05-2780-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$17.6540 / $21.2188 | Buy Now |
DISTI #
416-LVS104C052780
|
Mouser Electronics | LED Lighting Modules Square 2x2 Wht 2700K 80-CRI 6796lm RoHS: Compliant | 0 |
|
$30.9100 | Order Now |
DISTI #
LVS1-04C05-2780-00
|
Avnet Americas | Cree Standard MHD-G LED Module 2x2 LEDs White 2700K 80 CRI 3-Step 6796lm 76W - Trays (Alt: LVS1-04C05-2780-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$17.6540 / $21.2188 | Buy Now |