Part Details for LW1A11Z-11AG11K by Carling Technologies
Overview of LW1A11Z-11AG11K by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW1A11Z-11AG11K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LW1A11Z-11AG11K-ND
|
DigiKey | SWITCH TOGGLE 8A 14V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.9720 | Buy Now |
DISTI #
691-RLW-00000027
|
Mouser Electronics | Control Switches LW1A11Z11AG11K | 0 |
|
$46.8300 / $58.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$32.1600 / $51.2900 | Buy Now | |
|
Master Electronics | 0 |
|
$32.1600 / $51.2900 | Buy Now |