Part Details for LW2B-M1C2M-G by IDEC Corporation
Overview of LW2B-M1C2M-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW2B-M1C2M-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B1071
|
Newark | 22Mm Pushbutton Green Rohs Compliant: Yes |Idec LW2B-M1C2M-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1200 / $47.9300 | Buy Now |
DISTI #
1885-LW2B-M1C2M-G-ND
|
DigiKey | 22MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6500 | Buy Now |
DISTI #
199-LW2BM1C2MG
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Green | 0 |
|
$30.8000 / $37.1600 | Order Now |
DISTI #
71652242
|
RS | 22mm Pushbutton Green | IDEC Corporation LW2B-M1C2M-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4200 / $42.5500 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Flush Square Button 0.1A 125VAC 30VDC Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$29.6800 / $39.2400 | Buy Now |
DISTI #
000000000003396303
|
Sager | Pushbutton Switches 22mm Pushbutton Green Min Qty: 1 | 0 |
|
$33.7500 / $40.4900 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Flush Square Button 0.1A 125VAC 30VDC Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$29.6800 / $39.2400 | Buy Now |