Part Details for LW5A13Z-1165100 by Carling Technologies
Overview of LW5A13Z-1165100 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW5A13Z-1165100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-RLW-00000020
|
Mouser Electronics | Control Switches LW5A13Z1165100 | 4 |
|
$39.6600 / $59.7900 | Buy Now |
|
Onlinecomponents.com | Switch Rocker Quick Connect Paddle 1A 14VDC RoHS: Compliant | 0 |
|
$32.6700 / $52.1100 | Buy Now |
|
Master Electronics | Switch Rocker Quick Connect Paddle 1A 14VDC RoHS: Compliant | 0 |
|
$32.6700 / $52.1100 | Buy Now |