Part Details for LW6MK-3C2VC by IDEC Corporation
Overview of LW6MK-3C2VC by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW6MK-3C2VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N1056
|
Newark | 25Mm Key Switch 3 Position Rohs Compliant: Yes |Idec LW6MK-3C2VC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6200 / $113.5200 | Buy Now |
DISTI #
1885-LW6MK-3C2VC-ND
|
DigiKey | SWITCH KEY 3POS DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9300 | Buy Now |
DISTI #
199-LW6MK3C2VC
|
Mouser Electronics | Keylock Switches 25mm Key Switch 3 Position RoHS: Compliant | 0 |
|
$89.7700 / $109.9100 | Order Now |
DISTI #
71664655
|
RS | 25mm Key Switch 3 Position | IDEC Corporation LW6MK-3C2VC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.0700 / $112.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.6800 / $94.7000 | Buy Now |
DISTI #
000000000003405210
|
Sager | Keylock Switches 25mm Key Switch 3 Position Min Qty: 1 | 0 |
|
$87.2300 / $96.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$74.6800 / $94.7000 | Buy Now |
Part Details for LW6MK-3C2VC
LW6MK-3C2VC CAD Models
LW6MK-3C2VC Part Data Attributes
|
LW6MK-3C2VC
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW6MK-3C2VC
IDEC Corporation
Keylock Switch, 2 Positions, DPDT, Latched, 0.1A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.134 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | PANEL MOUNTABLE, STANDARDS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | BLUE | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 9 | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.217 inch | |
Termination Type | SOLDER |