Part Details for LW7GL-A1C14S by IDEC Corporation
Overview of LW7GL-A1C14S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW7GL-A1C14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N5003
|
Newark | 25Mm Sq Pushbutton Illuminated Rohs Compliant: Yes |Idec LW7GL-A1C14S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7300 / $69.9600 | Buy Now |
DISTI #
1885-LW7GL-A1C14S-ND
|
DigiKey | 25MM SQ PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9700 | Buy Now |
DISTI #
199-LW7GLA1C14S
|
Mouser Electronics | Pushbutton Switches 25mm sq Pushbutton Illuminated RoHS: Compliant | 0 |
|
$49.1200 / $64.5500 | Order Now |
DISTI #
71688033
|
RS | 25mm sq Pushbutton Illuminated | IDEC Corporation LW7GL-A1C14S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9600 / $69.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2200 / $62.5100 | Buy Now |
DISTI #
000000000003409207
|
Sager | Pushbutton Switches 25mm sq Pushbutton Illuminated Min Qty: 1 | 0 |
|
$53.7600 / $59.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.2200 / $62.5100 | Buy Now |
Part Details for LW7GL-A1C14S
LW7GL-A1C14S CAD Models
LW7GL-A1C14S Part Data Attributes:
|
LW7GL-A1C14S
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW7GL-A1C14S
IDEC Corporation
Pushbutton Switch, SPDT, Maintained, 0.1A, 30VDC, Solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARDS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | BLUE | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.354 inch | |
Termination Type | SOLDER |