Part Details for LW7L-A1C16R by IDEC Corporation
Overview of LW7L-A1C16R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7L-A1C16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N5686
|
Newark | 25Mm Sq Pushbutton Illuminated Rohs Compliant: Yes |Idec LW7L-A1C16R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7300 / $69.9600 | Buy Now |
DISTI #
1885-LW7L-A1C16R-ND
|
DigiKey | 25MM SQ PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9700 | Buy Now |
DISTI #
199-LW7LA1C16R
|
Mouser Electronics | Pushbutton Switches 25mm sq Pushbutton Illuminated | 0 |
|
$49.1200 / $64.5500 | Order Now |
DISTI #
71688246
|
RS | 25mm sq Pushbutton Illuminated | IDEC Corporation LW7L-A1C16R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.9200 / $62.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2200 / $62.5100 | Buy Now |
DISTI #
000000000003409892
|
Sager | Pushbutton Switches 25mm sq Pushbutton Illuminated Min Qty: 1 | 0 |
|
$53.7600 / $59.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.2200 / $62.5100 | Buy Now |