Part Details for LWB-101-3.0(50) by TE Connectivity
Overview of LWB-101-3.0(50) by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWB-101-3.0(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0400
|
Newark | Lwb-101-3.0(50) |Raychem Te Connectivity LWB-101-3.0(50) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6100 / $16.8600 | Buy Now |
DISTI #
22AC3331
|
Newark | Braided Sleeve, 3Mm, Tin Plated, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:-, Internal Diameter:3Mm, Length - Metric:50M, Length - Imperial:164Ft, Product Range:Instalite Lwb-10X Series Rohs Compliant: Yes |Raychem Te Connectivity LWB-101-3.0(50) Min Qty: 6 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$981.2800 | Buy Now |
DISTI #
LWB-101-3.0(50)-ND
|
DigiKey | GROUND BRAID TUBE 0.12"DIAX164' Min Qty: 6 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$943.5417 | Buy Now |
DISTI #
EG3235-000
|
Avnet Americas | Wire, braided, lightweight, Cu Alloy, Sn Plated, ID 3.0-4.5mm, 50m length (Alt: EG3235-000) RoHS: Compliant Min Qty: 300 Package Multiple: 50 | 0 |
|
$16.3312 / $19.6528 | Buy Now |
DISTI #
650-LWB-101-3.0-50
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3.0 mm INT DIA 50M Price Per Meter | 0 |
|
$17.3100 | Order Now |
|
Onlinecomponents.com | Cable Accessories Braid Copper Alloy Tin T/R RoHS: Compliant | 0 |
|
$17.1800 / $47.0600 | Buy Now |
DISTI #
EG3235-000
|
Avnet Americas | Wire, braided, lightweight, Cu Alloy, Sn Plated, ID 3.0-4.5mm, 50m length (Alt: EG3235-000) RoHS: Compliant Min Qty: 300 Package Multiple: 50 | 0 |
|
$16.3312 / $19.6528 | Buy Now |
DISTI #
2774874
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$484.8467 / $514.8372 | Buy Now |
|
Master Electronics | Cable Accessories Braid Copper Alloy Tin T/R RoHS: Compliant | 0 |
|
$17.1800 / $47.0600 | Buy Now |