Part Details for LWB02.A.505111 by Taoglas Antenna Solutions
Overview of LWB02.A.505111 by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWB02.A.505111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1568-ND
|
DigiKey | LWB02.A.505111 EXTERNAL 4G LTE W Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$119.9608 | Buy Now |
DISTI #
LWB02.A.505111
|
Avnet Americas | Antenna Dipole Linear 2700MHz Bracket Mount Box - Boxed Product (Development Kits) (Alt: LWB02.A.505111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-LWB02.A.505111
|
Mouser Electronics | Antennas MULTI MOUNT 4G ANTENNA RoHS: Compliant | 0 |
|
$110.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$106.5500 | Buy Now |
|
Onlinecomponents.com | LWB02.A.505111 External 4G LTE Wide Band 790-960/1710-2700MHz External Wall and Pole Mount Antenna Dipole with 5m CFD200 SMA(M) RoHS: Compliant | 0 |
|
$107.0300 / $285.6300 | Buy Now |
|
NAC | EXTERNAL 4G LTE WIDE BAND RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
LWB02.A.505111
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$124.8100 | Buy Now |
|
Symmetry Electronics | LWB02.A.505111 External 4G LTE Wide Band 790-960/1710-2700MHz External Wall and Pole Mount Antenna Dipole with 5m CFD200 SMA(M) Min Qty: 1 | 0 |
|
$119.9600 | Buy Now |