Part Details for LWK105BJ474MP-F by TAIYO YUDEN
Overview of LWK105BJ474MP-F by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWK105BJ474MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5147-1-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0204 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0213 / $0.1900 | Buy Now |
DISTI #
LWK105BJ474MP-F
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 10V 20% 0204 Paper T/R - Tape and Reel (Alt: LWK105BJ474MP-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0269 / $0.0303 | Buy Now |
DISTI #
963-LWK105BJ474MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSRLL103SB5474MF 10V 0.47uF X5R 0204 (Reversed) 20 % RoHS: Compliant | 9772 |
|
$0.0230 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0227 | Buy Now |
|
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 0.47uF (+/-) 20% - 10VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0205 / $0.0294 | Buy Now |
DISTI #
30603360
|
Verical | Cap Ceramic 0.47uF 10V X5R 20% Wide Terminal SMD 0204 85°C T/R RoHS: Compliant Min Qty: 421 Package Multiple: 1 | Americas - 4790 |
|
$0.0473 / $0.0495 | Buy Now |
DISTI #
C1S758100343647
|
Chip1Stop | Cap Ceramic 0.47uF 10V X5R 20% Wide Terminal SMD 0204 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4790 |
|
$0.0134 / $0.0630 | Buy Now |
Part Details for LWK105BJ474MP-F
LWK105BJ474MP-F CAD Models
LWK105BJ474MP-F Part Data Attributes
|
LWK105BJ474MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LWK105BJ474MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for LWK105BJ474MP-F
This table gives cross-reference parts and alternative options found for LWK105BJ474MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWK105BJ474MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCRLL103SB5474MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | LWK105BJ474MP-F vs MCRLL103SB5474MFNA1J |
MBRLL103SB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | LWK105BJ474MP-F vs MBRLL103SB5474MFNA01 |