Part Details for LWRE 6200 - KIT by Ewellix
Overview of LWRE 6200 - KIT by Ewellix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWRE 6200 - KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71364532
|
RS | Precision rail guide full KIT, 200mm L, 54600N static load, 92mm stroke | Ewellix LWRE 6200 - KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$867.8200 | Buy Now |