Part Details for LWS-9-2-01 by Essentra Components
Overview of LWS-9-2-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWS-9-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3995
|
Newark | Wire Saddle, Nylon 6.6, Natural, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.3Mm, External Width:5.6Mm Rohs Compliant: Yes |Essentra Components LWS-9-2-01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1730 | Buy Now |
DISTI #
LWS-9-2-01-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSHIN TURN Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1682 | Buy Now |
DISTI #
144-LWS-9-2-01
|
Mouser Electronics | Cable Mounting & Accessories Lock Wire Sdl,1/4 Turn Mnt,Natural, Lock Wire Sdl,1/4 Turn,Nat RoHS: Compliant | 0 |
|
$0.1420 / $0.3500 | Order Now |
DISTI #
70912497
|
RS | Wire Saddle, Locking 1/4 Turn, Inside-H.39xW.44in, Nylon, UL94V-2, Nat, Pk1000 | Essentra Components LWS-9-2-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1152 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 9.9 mm (0.390 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant | 0 |
|
$0.1011 / $0.1469 | Buy Now |
DISTI #
RICLWS-9-2-01
|
DB Roberts | LOCK WIRE SDL,1/4 TURN MNT,NAT | 0 |
|
RFQ |
Part Details for LWS-9-2-01
LWS-9-2-01 CAD Models
LWS-9-2-01 Part Data Attributes:
|
LWS-9-2-01
Essentra Components
Buy Now
|
Compare Parts:
LWS-9-2-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |