Part Details for LWW0402JT15N by SEI Stackpole Electronics Inc
Overview of LWW0402JT15N by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for LWW0402JT15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LWW0402JT15N-ND
|
DigiKey | 0402, 5%, 15N Inductance (nH) Min Qty: 4000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1565 | Buy Now |
DISTI #
LWW0402JT15N
|
Avnet Americas | Inductor Chip Wirewound 15nH 5% 250MHz 24Q-Factor Ceramic 560mA 0402 Paper T/R (Alt: LWW0402JT15N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0640 / $0.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0667 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1350 / $0.4210 | Buy Now | |
DISTI #
LWW0402JT15N
|
Avnet Americas | Inductor Chip Wirewound 15nH 5% 250MHz 24Q-Factor Ceramic 560mA 0402 Paper T/R (Alt: LWW0402JT15N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0640 / $0.0700 | Buy Now |
|
NAC | 0402, 5%, 15N Inductance (nH) - Wirewound Ceramic Surface Mount Chip Inductor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2500 / $0.3330 | Buy Now |
|
South Electronics | LWW0402JT15N | 0 |
|
RFQ |
Part Details for LWW0402JT15N
LWW0402JT15N CAD Models
LWW0402JT15N Part Data Attributes:
|
LWW0402JT15N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LWW0402JT15N
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.172 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 3280 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for LWW0402JT15N
This table gives cross-reference parts and alternative options found for LWW0402JT15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWW0402JT15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402TTE15NJ | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | LWW0402JT15N vs KQT0402TTE15NJ |
0402R-15NJ | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | LWW0402JT15N vs 0402R-15NJ |
PE-0402CD150JTG | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Pulse Electronics Corporation | LWW0402JT15N vs PE-0402CD150JTG |
FHW0402UC015JGB | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Fenghua (HK) Electronics Ltd | LWW0402JT15N vs FHW0402UC015JGB |
WRFI0402-S-15NJT | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | VENKEL LTD | LWW0402JT15N vs WRFI0402-S-15NJT |