Part Details for LX2080XC72232B by NXP Semiconductors
Overview of LX2080XC72232B by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX2080XC72232B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5733
|
Newark | Layerscape 64-Bit Arm Cortex-A72, 8-Core, 2.2Ghz, -40 To 105C, Security Enabled, Can-Fd/ Tray Rohs Compliant: Yes |Nxp LX2080XC72232B Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$547.4100 / $580.8300 | Buy Now |
DISTI #
LX2080XC72232B
|
Avnet Americas | Microprocessor, 8 Cores, 64-bit, ARM Cortex-A72, 2.2 GHz, FCPBGA, 1517 Pins - Trays (Alt: LX2080XC72232B) Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$518.1514 / $597.5455 | Buy Now |
DISTI #
771-LX2080XC72232B
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 8-core, 2.2GHz, -40 to 105C, Security enabled, CAN-FD RoHS: Compliant | 0 |
|
$576.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Container: Tray | 0Tray |
|
$522.3300 | Buy Now |
|
Rochester Electronics | 2.2G,XT,SEC,CAN-FD, Rev2 RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$569.7800 / $670.3200 | Buy Now |
DISTI #
LX2080XC72232B
|
Avnet Americas | Microprocessor, 8 Cores, 64-bit, ARM Cortex-A72, 2.2 GHz, FCPBGA, 1517 Pins - Trays (Alt: LX2080XC72232B) Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$518.1514 / $597.5455 | Buy Now |
DISTI #
LX2080XC72232B
|
Avnet Silica | Microprocessor, 8 Cores, 64-bit, ARM Cortex-A72, 2.2 GHz, FCPBGA, 1517 Pins (Alt: LX2080XC72232B) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LX2080XC72232B
|
EBV Elektronik | Microprocessor, 8 Cores, 64-bit, ARM Cortex-A72, 2.2 GHz, FCPBGA, 1517 Pins (Alt: LX2080XC72232B) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LX2080XC72232B
LX2080XC72232B CAD Models
LX2080XC72232B Part Data Attributes:
|
LX2080XC72232B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LX2080XC72232B
NXP Semiconductors
RISC Microprocessor, 64-Bit, 2200MHz, CMOS, PBGA1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, BGA1517.39X39,40 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-07-20 | |
Address Bus Width | 36 | |
Bit Size | 64 | |
Boundary Scan | YES | |
External Data Bus Width | 128 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e1 | |
Length | 40 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 12 | |
Number of Serial I/Os | 17 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517.39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.51 mm | |
Speed | 2200 MHz | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |