-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, GREEN PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5251
|
Newark | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(Rrm), Silicon, To-220Ac |Power Integrations LXA08T600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.4500 | Buy Now |
DISTI #
596-1355-5-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3369 In Stock |
|
$0.5625 / $0.9000 | Buy Now |
DISTI #
903-LXA08T600
|
Mouser Electronics | Rectifiers X-Series 600V 8A Low Qrr RoHS: Compliant | 106 |
|
$0.6480 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
344 Partner Stock |
|
$0.8980 / $2.5400 | Buy Now |
DISTI #
LXA08T600
|
Avnet Asia | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube (Alt: LXA08T600) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 600V 8A TO220AC | 246 |
|
$0.5527 | Buy Now |
DISTI #
LXA08T600
|
EBV Elektronik | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube (Alt: LXA08T600) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2771800
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 600V, 8A, TO-220AC RoHS: Compliant Min Qty: 1 Container: Each | 579 |
|
$0.6869 / $0.8522 | Buy Now |
DISTI #
2771800
|
Farnell | RECTIFIER, SINGLE, 600V, 8A, TO-220AC RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 579 |
|
$0.5394 / $0.8254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXA08T600
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LXA08T600
Power Integrations
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, GREEN PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | TO-220AC | |
Package Description | GREEN PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Power Integrations | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.034 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LXA08T600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXA08T600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDB06E60 | Rectifier Diode, 1 Phase, 1 Element, 14.7A, 600V V(RRM), Silicon, PLASTIC, TO-220SMD, 3 PIN | Infineon Technologies AG | LXA08T600 vs IDB06E60 |
VS-HFA04TB60STRLP | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | LXA08T600 vs VS-HFA04TB60STRLP |
VS-HFA04TB60SR-M3 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | LXA08T600 vs VS-HFA04TB60SR-M3 |
HFA04TB60STRL | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | LXA08T600 vs HFA04TB60STRL |
VS-HFA08PB60PBF | DIODE 8 A, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | LXA08T600 vs VS-HFA08PB60PBF |
VS-HFA04TB60SPBF | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | LXA08T600 vs VS-HFA04TB60SPBF |
VS-HFA08PB60-N3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-247AC, 2 PIN | Vishay Intertechnologies | LXA08T600 vs VS-HFA08PB60-N3 |
VS-HFA04TB60S-M3 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | LXA08T600 vs VS-HFA04TB60S-M3 |